392-036-540-201

Heilind Number:EDA392-036-540-201
Manufacturer:EDAC
Manufacturer Number:392-036-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-540-201

Detailed Description

Enhance connectivity in your electronic projects with this 36-position Card Edge Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. With a current rating of 3 A, copper alloy contacts provide secure and efficient power transmission. The connector is designed with two rows, each spaced 0.2 inches apart, allowing for easy and precise board-to-board connections with a pitch of 0.1 inches. Its straight mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Upgrade your PCB connectivity with this high-quality component.