392-036-540-207

Heilind Number:EDA392-036-540-207
Manufacturer:EDAC
Manufacturer Number:392-036-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-540-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, crafted for optimal performance and durability. With a sleek black design and housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission with an amperage of 3 A. Featuring two rows of copper alloy contacts spaced at .1 in pitch and .2 in row spacing, it offers seamless integration for up to 36 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connection capabilities with this essential component.