392-036-540-212

Heilind Number:EDA392-036-540-212
Manufacturer:EDAC
Manufacturer Number:392-036-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-540-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed to deliver power efficiently, this connector boasts a 3A amperage capacity, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees durability and reliable performance. With a convenient two-row design and 36 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing ensure seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding environments. Elevate your PCB assembly with this essential connector.