392-036-541-102

Heilind Number:EDA392-036-541-102
Manufacturer:EDAC
Manufacturer Number:392-036-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-541-102

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector. Designed for optimal performance, it features a single row layout with 36 contact positions, allowing for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The Copper Alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Whether for industrial or commercial use, this straight-mount connector is a must-have component for your electronic projects. Elevate your connectivity solutions with this high-quality Card Edge Connector.