392-036-541-104

Heilind Number:EDA392-036-541-104
Manufacturer:EDAC
Manufacturer Number:392-036-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-541-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for precision and durability, this black connector features a single row with 36 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in harsh environments, with a copper alloy contact material ensuring efficient power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of applications in the electronics industry. Trust in its quality and efficiency to elevate your connectivity needs.