392-036-541-108

Heilind Number:EDA392-036-541-108
Manufacturer:EDAC
Manufacturer Number:392-036-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-541-108

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connector. Featuring a sleek black design and crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance. With a single row layout and 36 positions, it offers versatility for various applications. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing provide seamless integration. Suitable for straight mount orientation, it can withstand extreme temperatures ranging from -40 to 105°C, making it ideal for diverse environments. Elevate your PCB connections with this essential component.