392-036-541-201

Heilind Number:EDA392-036-541-201
Manufacturer:EDAC
Manufacturer Number:392-036-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-541-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector ensures reliable power transmission with a 3A amperage rating. Its dual-row configuration with 36 positions offers versatile connectivity options, while the .1-inch pitch and .2-inch row spacing allow for seamless integration on your circuit board. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various environments. Trust in its high-quality construction to meet your connectivity needs efficiently.