392-036-541-203

Heilind Number:EDA392-036-541-203
Manufacturer:EDAC
Manufacturer Number:392-036-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-541-203

Detailed Description

Enhance connectivity within your electronic devices with this two-row Card Edge Connector. Designed for seamless PCB integration, it offers 36 positions for secure and efficient data transfer. Crafted with a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability in operation. With a pitch of .1 inches and row spacing of .2 inches, precision is guaranteed during assembly. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Ideal for a range of applications, this connector is a vital component for maintaining seamless connectivity within your electronic systems.