392-036-541-207

Heilind Number:EDA392-036-541-207
Manufacturer:EDAC
Manufacturer Number:392-036-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-541-207

Detailed Description

Enhance connectivity in your PCB setup with this high-performance Card Edge Connector. Designed for two rows of 36 positions each, it ensures efficient data transmission with a pitch of .1 inch. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in harsh environments. Crafted from Copper Alloy, the contacts provide excellent conductivity, while the black color adds a sleek touch to your assembly. With a current rating of 3A and an operating temperature range from -40 to 105°C, this connector is built to withstand demanding industrial applications. Its straight mount orientation and .2-inch row spacing make installation a breeze, offering seamless integration into your circuitry. Trust in this essential component for seamless board-to-board connections in your projects.