392-036-542-103

Heilind Number:EDA392-036-542-103
Manufacturer:EDAC
Manufacturer Number:392-036-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-542-103

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, designed for seamless integration on PCBs. With a sleek black finish and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. Featuring a single row layout with 36 positions, each contact is made from high-quality Copper Alloy for superior conductivity. The precise .1-inch pitch and .2-inch row spacing allow for secure attachment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of applications. Elevate your connectivity game with this essential component.