392-036-542-108

Heilind Number:EDA392-036-542-108
Manufacturer:EDAC
Manufacturer Number:392-036-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-542-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for optimal performance, this connector boasts a high amperage of 3 A, making it perfect for power-intensive applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both durability and reliable conductivity. With a single row layout and a pitch of .1 inch, it offers seamless integration into your circuitry. Featuring 36 positions, it enables extensive connectivity options. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Elevate your PCB assembly with this essential component.