392-036-542-201

Heilind Number:EDA392-036-542-201
Manufacturer:EDAC
Manufacturer Number:392-036-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-542-201

Detailed Description

Upgrade your PCB connections with this high-performance Card Edge Connector. Designed for optimal signal transmission, this connector features 36 positions with a pitch of .1 inches, ensuring precise and reliable connectivity. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting use even in harsh environments. The copper alloy contact material and two-row configuration offer enhanced conductivity and stability. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, trust in this black Card Edge Connector for seamless board-to-board connections.