392-036-542-207

Heilind Number:EDA392-036-542-207
Manufacturer:EDAC
Manufacturer Number:392-036-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-542-207

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features 36 positions spread across 2 rows, ensuring seamless integration and reliable signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it guarantees robustness and longevity in diverse operating conditions. The copper alloy contact material and pitch of .1 inch offer enhanced conductivity, while the straight mount orientation facilitates easy installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance to elevate your connectivity solutions.