392-036-544-102

Heilind Number:EDA392-036-544-102
Manufacturer:EDAC
Manufacturer Number:392-036-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-544-102

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Card Edge Connector in classic black. Engineered for optimal performance, it boasts a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With a single row design and 36 positions, it offers seamless integration for your circuit board setup. Crafted with precision, the copper alloy contacts ensure secure and efficient data transmission. The .1-inch pitch and .2-inch row spacing provide convenient connectivity, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic project. Explore our full range of PCB connectors for all your connectivity needs.