392-036-544-201

Heilind Number:EDA392-036-544-201
Manufacturer:EDAC
Manufacturer Number:392-036-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-544-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless board-to-board integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring durability and reliability. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees secure and efficient data transmission. Boasting two rows and 36 positions, it offers ample connectivity options for your electronic projects. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Choose our Card Edge Connector for seamless and reliable PCB connections.