392-036-544-208

Heilind Number:EDA392-036-544-208
Manufacturer:EDAC
Manufacturer Number:392-036-544-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-544-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-544-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously crafted for optimal performance. Designed with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows of copper alloy contacts, each pitch and spacing set at .1 and .2 inches respectively, it offers seamless integration for your circuit boards. Boasting 36 positions, it provides ample room for multiple connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Elevate your electronic assemblies with this essential component.