392-036-544-212

Heilind Number:EDA392-036-544-212
Manufacturer:EDAC
Manufacturer Number:392-036-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-544-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution in classic black. Designed for seamless integration, this connector boasts a high amperage of 3 A, perfect for powering your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees both performance and safety. With two rows of copper alloy contacts, each spaced precisely at .1 inches with a .2-inch row spacing, it offers optimal signal transmission for your circuit boards. Featuring 36 positions, this connector ensures ample connectivity options for your projects. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB design with this essential component for reliable and high-speed data transfer.