392-036-555-212

Heilind Number:EDA392-036-555-212
Manufacturer:EDAC
Manufacturer Number:392-036-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-555-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 36 copper alloy contacts, each positioned precisely at a .1-inch pitch, it guarantees reliable data transmission. The straight mount orientation and compact .2-inch row spacing make installation a breeze, while its wide operating temperature range from -40 to 105 °C ensures optimal functionality in diverse environments. Upgrade your setup with this essential component, a must-have in any electronic assembly.