392-036-556-201

Heilind Number:EDA392-036-556-201
Manufacturer:EDAC
Manufacturer Number:392-036-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-556-201

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester. Featuring two rows with a total of 36 positions, it ensures seamless and reliable data transmission. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether in straight mount orientation or paired with other PCB connectors, it's an essential component for your electronic setups. Elevate your connectivity with this top-tier Card Edge Connector.