392-036-556-203

Heilind Number:EDA392-036-556-203
Manufacturer:EDAC
Manufacturer Number:392-036-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-556-203

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission, while its Copper Alloy contacts guarantee optimal conductivity. Engineered with precision, it boasts two rows of 36 positions each, spaced at a pitch of .1 inch and .2 inch row spacing, allowing for efficient signal transfer. Whether for data or power connections, this connector ensures secure and stable board-to-board linkage. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various industrial environments. Elevate your electronic assembly with this essential component.