392-036-556-212

Heilind Number:EDA392-036-556-212
Manufacturer:EDAC
Manufacturer Number:392-036-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-556-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable performance in any setting. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its double-row configuration, with 36 positions and a .1-inch pitch, offers ample connectivity options for your electronic devices. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your connectivity needs. Discover seamless integration and superior quality with this essential component.