392-036-558-104

Heilind Number:EDA392-036-558-104
Manufacturer:EDAC
Manufacturer Number:392-036-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-558-104

Detailed Description

Enhance your PCB connection with our Card Edge Connector in sleek black. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance. Featuring a single row design with 36 positions, it offers seamless connectivity. The right-angle mount orientation allows for convenient installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various applications. Upgrade your setup with this essential component for efficient board-to-board connections.