392-036-558-108

Heilind Number:EDA392-036-558-108
Manufacturer:EDAC
Manufacturer Number:392-036-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-558-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a 3 A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 36 positions, it offers optimal performance in compact spaces. The contact material, Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Ideal for right-angle mounting, this connector guarantees secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for a wide range of applications in the electronics industry. Elevate your connectivity game with this essential component.