392-036-558-201

Heilind Number:EDA392-036-558-201
Manufacturer:EDAC
Manufacturer Number:392-036-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-558-201

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black for a professional finish. With a 36-position, 2-row configuration and a .1-inch pitch, it offers precise and reliable connections. The Copper Alloy contact material ensures efficient power transmission, with an amperage rating of 3A. Its right-angle mount orientation and .2-inch row spacing make it versatile for various board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Trust in its quality construction for optimal performance in your electronic designs.