392-036-558-208

Heilind Number:EDA392-036-558-208
Manufacturer:EDAC
Manufacturer Number:392-036-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-558-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a dual-row configuration and 36 positions, it offers ample connectivity options for your circuitry. The contact material, copper alloy, guarantees reliable signal transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, it facilitates precise board-to-board connections. Its right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environmental conditions. Upgrade your system with this essential component for optimal functionality.