392-036-558-212

Heilind Number:EDA392-036-558-212
Manufacturer:EDAC
Manufacturer Number:392-036-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-558-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and 36 positions, it offers ample connectivity options for your applications. The contact material, a Copper Alloy, guarantees reliable and efficient power delivery, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation enables easy installation onto your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial environments. Upgrade your connectivity solutions with this essential component.