392-036-559-101

Heilind Number:EDA392-036-559-101
Manufacturer:EDAC
Manufacturer Number:392-036-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-559-101

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Featuring a sleek black design, this connector ensures a secure fit for seamless data transmission. With an amperage of 3A and durable UL 94V-0 thermoplastic polyester housing, it guarantees reliable power delivery even in demanding environments. Boasting a single row configuration with 36 positions, copper alloy contacts, and a pitch of .1 inch, it offers efficient connectivity for your electronic devices. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our connector to optimize your board-to-board connections with precision and durability.