392-036-559-203

Heilind Number:EDA392-036-559-203
Manufacturer:EDAC
Manufacturer Number:392-036-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-559-203

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for seamless integration, it features a 2-row configuration with 36 positions, ensuring efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The .1-inch pitch and .2-inch row spacing offer precise connectivity, while the right-angle mount orientation allows for versatile installation options. With an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications, making it a must-have in any connector toolkit. Elevate your PCB design with this essential component.