392-036-560-212

Heilind Number:EDA392-036-560-212
Manufacturer:EDAC
Manufacturer Number:392-036-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-560-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features two rows with a total of 36 positions, ensuring efficient data transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, it offers reliable conductivity while maintaining optimal signal integrity. The black color and straight mount orientation make it easy to identify and install, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Ideal for use in a range of applications, this connector is a versatile and essential component for your electronic projects.