392-037-520-102

Heilind Number:EDA392-037-520-102
Manufacturer:EDAC
Manufacturer Number:392-037-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-037-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-037-520-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a single row configuration with 37 positions for optimal versatility. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material ensure reliable performance, even in extreme temperatures ranging from -40 to 105 °C. With a low amperage rating of 3A, this connector is perfect for various electronic applications. The .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation on your board. Elevate your connectivity standards with this essential component.