392-037-520-108

Heilind Number:EDA392-037-520-108
Manufacturer:EDAC
Manufacturer Number:392-037-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-037-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-037-520-108

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a total of 37 positions, it offers ample room for efficient data transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its precise pitch of .1 inches and row spacing of .2 inches allow for secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial environments. Choose straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.