392-037-520-112

Heilind Number:EDA392-037-520-112
Manufacturer:EDAC
Manufacturer Number:392-037-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-037-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-037-520-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features 37 positions in a single row, guaranteeing efficient data transfer. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability even in harsh environments. The copper alloy contacts provide excellent conductivity, while the black color adds a sleek touch to your design. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a valuable addition to your connectivity solutions.