392-037-521-102

Heilind Number:EDA392-037-521-102
Manufacturer:EDAC
Manufacturer Number:392-037-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-037-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-037-521-102

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 37 positions, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments, with an amperage rating of 3A. Crafted with precision, the contacts are constructed from Copper Alloy and offer a pitch of .1in, with a row spacing of .2in for seamless integration. Ideal for board-to-board connections, this connector boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Trust in our cutting-edge technology to streamline your connectivity needs.