392-037-521-103

Heilind Number:EDA392-037-521-103
Manufacturer:EDAC
Manufacturer Number:392-037-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-037-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-037-521-103

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With a single row layout and 37 positions, it offers ample connectivity options for your devices. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C, making it ideal for both indoor and outdoor use. Upgrade your connectivity solutions with this essential component.