392-037-521-104

Heilind Number:EDA392-037-521-104
Manufacturer:EDAC
Manufacturer Number:392-037-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-037-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-037-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features 37 positions in a single row, offering seamless board-to-board connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3A. The sleek black finish adds a professional touch to your assembly, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in the electronics industry. Trust in this connector for efficient and secure connections within your PCB setup. Elevate your connectivity game with this essential component.