392-037-521-107

Heilind Number:EDA392-037-521-107
Manufacturer:EDAC
Manufacturer Number:392-037-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-037-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-037-521-107

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 37 positions, it offers ample space for your connections. The contact material, copper alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial use, this connector is a versatile solution, with a straight mount orientation facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's built to withstand even the harshest environments. Upgrade your setup with this essential component, a perfect fit for your board-to-board PCB connections.