392-037-521-112

Heilind Number:EDA392-037-521-112
Manufacturer:EDAC
Manufacturer Number:392-037-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-037-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-037-521-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board integration. Designed for optimal performance, this connector boasts a single row layout with 37 positions, perfect for streamlined connections in your electronic assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures secure and stable transmission, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise and efficient alignment is guaranteed. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Choose this black connector for your next project and experience superior connectivity with ease.