392-037-523-101

Heilind Number:EDA392-037-523-101
Manufacturer:EDAC
Manufacturer Number:392-037-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-037-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-037-523-101

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring longevity and safety. With a straight mount orientation and a pitch of .1 inches, this connector offers seamless integration onto your PCB. Its copper alloy contacts, rated for 3A, guarantee reliable power transmission. Boasting 37 positions in a single row and a temperature range of -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.