392-037-523-102

Heilind Number:EDA392-037-523-102
Manufacturer:EDAC
Manufacturer Number:392-037-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-037-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-037-523-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sturdy construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. Its Copper Alloy contacts offer reliable conductivity, while the compact .1-inch pitch and .2-inch row spacing optimize space utilization on your board. With 37 positions in a single row, it provides ample connectivity options for your devices. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation facilitates easy installation, making it a convenient choice for your connectivity needs. Upgrade your PCB connections with this essential component.