392-037-523-104

Heilind Number:EDA392-037-523-104
Manufacturer:EDAC
Manufacturer Number:392-037-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-037-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-037-523-104

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a crucial component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliability in any application. With a single row layout and 37 positions, it offers ample connectivity options. The copper alloy contacts guarantee efficient signal transmission, while the black housing adds a sleek touch to your PCB design. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in this connector for high-performance and secure connections in your electronic projects.