392-037-540-108

Heilind Number:EDA392-037-540-108
Manufacturer:EDAC
Manufacturer Number:392-037-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-037-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-037-540-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile solution for seamless board-to-board connections. Designed for optimal performance, this connector features a single row configuration with 37 positions and a pitch of .1 inches, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity in various applications. With a compact straight mount orientation and a wide operating temperature range of -40 to 105°C, it offers flexibility for installation in diverse environments. Upgrade your electronic systems with this high-quality connector, a must-have in any professional setting.