392-037-541-102

Heilind Number:EDA392-037-541-102
Manufacturer:EDAC
Manufacturer Number:392-037-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-037-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-037-541-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features 37 positions and a single row for efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, ensures reliable performance even in challenging environments. With a contact material of Copper Alloy, it guarantees secure connections and low resistance. Operating at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and compact pitch of .1 inches make it easy to install and optimize space on the board. Trust in its 3A amperage rating and superior craftsmanship for seamless board-to-board connectivity. Elevate your electronic designs with this essential component.