392-037-541-104

Heilind Number:EDA392-037-541-104
Manufacturer:EDAC
Manufacturer Number:392-037-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-037-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-037-541-104

Detailed Description

Enhance connectivity in your electronic projects with this sleek Card Edge Connector in classic black. Designed for high performance, it features a copper alloy contact material for reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding environments. With a single row and 37 positions, it offers ample connectivity options for your PCB layouts. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your designs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in various conditions. Its straight mount orientation adds convenience during assembly, perfect for board-to-board connections. Elevate your electronic setups with this essential component.