392-037-541-108

Heilind Number:EDA392-037-541-108
Manufacturer:EDAC
Manufacturer Number:392-037-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-037-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-037-541-108

Detailed Description

Enhance your electronic connections with our premium Card Edge Connector. Designed for seamless integration in PCB assemblies, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 37 positions, it offers ample connectivity for your devices. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its pitch of .1 inch and row spacing of .2 inch make for easy installation, while the straight mount orientation allows for effortless PCB assembly. Upgrade your setup with this essential connector, a must-have in any electronic toolkit.