392-037-542-101

Heilind Number:EDA392-037-542-101
Manufacturer:EDAC
Manufacturer Number:392-037-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-037-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-037-542-101

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for top performance, this black connector boasts a single row layout with 37 positions, ideal for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is guaranteed in every connection. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Trust in this connector for efficient and secure electronic assemblies.