392-037-542-104

Heilind Number:EDA392-037-542-104
Manufacturer:EDAC
Manufacturer Number:392-037-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-037-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-037-542-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and versatile solution for seamless board-to-board communication. Featuring a durable black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector is built to withstand even the most demanding environments. With a contact material made of Copper Alloy, it ensures reliable and efficient power transmission, supporting an amperage of 3A. Boasting a single row design with 37 positions and a pitch of .1 inch, it offers precise and secure connections. The straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for various applications, guaranteeing optimal performance. Upgrade your setup with this essential component for seamless and efficient PCB integration.