392-037-544-101

Heilind Number:EDA392-037-544-101
Manufacturer:EDAC
Manufacturer Number:392-037-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-037-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-037-544-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features 37 positions in a single row, ensuring seamless communication between circuit boards. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees longevity and safety in operation. With a contact material of Copper Alloy, it offers reliable and efficient power transmission. Its compact .1-inch pitch and .2-inch row spacing make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic systems. Its straight mount orientation simplifies installation, while its black color adds a sleek and professional touch to your assembly. Upgrade your connectivity standards with this essential component.