392-037-558-101

Heilind Number:EDA392-037-558-101
Manufacturer:EDAC
Manufacturer Number:392-037-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-037-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-037-558-101

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless board-to-board integration. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both aesthetic appeal and reliable performance. Featuring a single row layout with 37 positions and a .1-inch pitch, it offers ample space for secure connections. Crafted with copper alloy contacts, it guarantees efficient signal transmission, while its right-angle mount orientation allows for flexible installation. With a high amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronics with this essential component for seamless connectivity.