392-037-558-102

Heilind Number:EDA392-037-558-102
Manufacturer:EDAC
Manufacturer Number:392-037-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-037-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-037-558-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row layout and 37 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient power delivery, while the .1-inch pitch and .2-inch row spacing enable easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Its right-angle mount orientation adds versatility to your PCB setup, making it a must-have in your electronic assembly toolkit. Trust in our high-quality connector for seamless board-to-board connections, and experience enhanced performance in your electronic devices.