392-037-558-103

Heilind Number:EDA392-037-558-103
Manufacturer:EDAC
Manufacturer Number:392-037-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-037-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-037-558-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this black connector boasts a 3A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 37 positions, it offers ample connectivity options. The copper alloy contact material and .1 inch pitch ensure optimal signal transmission. Perfect for space-saving installations, its right-angle mount orientation and .2 inch row spacing are ideal for efficient PCB layout. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications. Upgrade your connectivity solutions with this high-quality component.